Cordless hammer drill
18 V
29.250 /min
Bosch-do-it (green)
5
without rechargeable battery
13 mm keyless drill chuck
brushless
Stepless speed control
82 Nm
2
2.500 Ah
0 - 500 / 1.950 U/min
300 mm
239 mm
400 cm
Yes
18.0 V
18.0 V
62 mm
239 mm
203 mm
2.5 Ah
2
TRUE
not relevant
User & Safety Instructions 3193081 Bosch Home and Garden AdvancedImpact 18V-80 QuickSnap -Cordless hammer drill brushless
€ 261.96*
The necessary accessories are required to use the article as described.