
Highlights & Details
Battery-operated jigsaw AdvancedSaw 18V-140, 1 x battery PBA 18V 2.0Ah
- 18.0 V
- Number of strokes (max.): 3000 /min
- Upstroke (max.): 2.3 cm
Technical specifications
- Product type
Cordless jigsaw
- Features
incl. rechargeables
- Battery voltage
18.0 V
- Battery capacity
2.0 Ah
- Number of strokes (max.)
3000 /min
- Upstroke (max.)
2.3 cm
- Cutting depth (max.) (wood)
140 mm
- Cable length
0 cm
- Dim
(L x W) 215 mm x 78 mm
- Length
215 mm
- Width
78 mm
- Weight
5
- Weight, information
without rechargeable battery
- Type (Bosch)
Bosch-do-it (green)
- No. of power packs included
1
- Suitable for (input devices)
Right-handers
18.0 V
78 mm
202 mm
215 mm
2.0 Ah
1.9 kg
140 mm
0-3000 1/min
20 mm
1.6 kg
1
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 3376040 Bosch Home and Garden AdvancedSaw 18V-140 Cordless jigsaw 0603013003 incl. rechargeables 18.0 V 2.0 Ah No. of power pack
Description
This text is machine translated.
Scope of delivery
- 3 saw blades T 144 D (2 608 630 040)**
- Chip protection (2 607 010 079)**
- CutControl (2 609 256 F72)
- Suction nozzle (2 609 256 F74)
- Protection base plate (2 609 256 F76)
- 1 x rechargeable battery PBA 18V 2.0Ah
- Charger AL 18V-20
- ** One-off purchase only in a set of 5
- Transport case (2 609 256 F75)
Frequently Bought Together
(*All information is plus legal VAT)€ 224.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































