• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasyDrill 1200 2-speed-Cordless drill 12 V incl. rechargeables, incl. charger, incl. case

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Home and Garden cordless screw driller EasyDrill 1200

  • Max. drill bit Ø

Technical specifications

Product type

Cordless drill

Features

incl. rechargeables

incl. charger

incl. case

Voltage

12 V

Capacity (mAh, Ah)

1.5 Ah

Transmission type

2-speed

Cable length

0 cm

Length

232 mm

Width

209 mm

Height

64 mm

Weight

940 g

Type (Bosch)

Bosch-do-it (green)

Technology

Li-ion

No. of power packs included

1

Power supply (LOV)

rechargeable

Idle speed (details)

1,500 U/min

Max. screw Ø

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624319 Bosch Home and Garden EasyDrill 1200 2-speed-Cordless drill 12 V incl. rechargeables, incl. charger, incl. case

Description

Thanks to its design, the wireless EasyDrill 1200 comes right down to the point. It is small and light with simple settings for easy use and handling, without having to compromise on performance. It has 20 pre-selectable torque levels, a drill setting and a 2-speed drive, which provides optimum power and speed for any application. The workpiece is illuminated using an integrated LED work light and WAS ensures good visibility in all working conditions. The single sleeve drill chuck enables quick and easy tool changes. This drill is perfectly suited for a quick introduction to projects with screwing or drilling into wood, metal and plastic. The EasyDrill 1200 is part of the 12V Power FOR ALL systems. For this reason, the included rechargeable battery is compatible with all devices from the green Bosch home & garden 12V system.

This text is machine translated.

Features

  • Ideal for small drilling projects in wood and metal as well as for screwing

Scope of delivery

  • Cordless Screwdriver EasyDrill 1200
  • 1 Battery pack PBA 12V 1.5Ah O-A
  • Double screwdriver bit
  • Charger GAL 1210 CV
  • Carrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 185.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)