
Highlights & Details
EasyDrill 18V-40 (without battery)
- 18 V/2.0 Ah Li-ion battery
- Torque (max.) (details) 40 Nm
- Screw Ø (max.) (details) 30 mm
- Torque levels 20
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
2.0 Ah
- Technology
Li-ion
- No. of power packs included
0
- Charging time
60 min
- Idle speed (details)
1630 U/min
- Rotational speed range
1630 u/min
- Max. torque
40 Nm
- Torque levels
20
- Max. screw Ø
30 mm
- Tool holder
Triangular shank
Keyless chuck
- Drill chuck clamping range
1 - 13 mm
- Features
w/o battery
w/o charger
- Transmission type
2-speed
- Weight
0.9 kg
- Width
180 mm
- Height
214 mm
- Length
57 mm
- Dim
(L x W x H) 57 x 180 x 214 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2521553 Bosch Home and Garden EasyDrill 18V-40 06039D8000 Cordless drill, Cordless drill, Cordless screwdriver 18 V 2.0 Ah Li-io
Description
This text is machine translated.
Scope of delivery
- 1 x EasyDrill 18V-40
- 1 x screwdriver bits
- 1 x cardboard
Frequently Bought Together
(*All information is plus legal VAT)€ 110.46*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































