• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasyVac 12 (Baretool) 06033D0000 Handheld battery vacuum cleaner 12.0 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

EasyVac 12

  • Powerful vacuum cleaner, in order to suck in larger or heavier materialsEasy handheld and floor vacuum cleaner, which can be used mobile in the car and in the house thanks to the batteryContinuous performance for the last minute without loss of powerWith 3 LEDs to indicate the charging status of the rechargeable battery Ultimate flexibility Compatible with the 12V Power FOR ALL system
  • 'Power for All 12V' logo featuring a circle of tools surrounding a battery, which belongs to a universal battery system for all tools.

Technical specifications

  • Battery voltage 12 V, max. vacuum of the turbine 5.3 kPa, battery capacity 2.5 Ah
Product type

Handheld battery vacuum cleaner

Type (Bosch)

Bosch-do-it (green)

Collector

0.38 l

Power supply (LOV)

rechargeable

Vacuum technology

Without pouch

Suction

1.2 m³/min

Filter system

Flat-folded filter and pre-filter

Battery voltage

12.0 V

Weight

1 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104465 Bosch Home and Garden EasyVac 12 (Baretool) 06033D0000 Handheld battery vacuum cleaner 12.0 V

Description

With its lightweight design and wireless mobility, this versatile Bosch vacuum cleaner is an excellent choice for drying anywhere. By connecting extension pipes and a floor nozzle this handheld vacuum cleaner in no time becomes a floor vacuum cleaner. The crevice nozzle enters hard-to-reach areas and the brush head cleans rough and uneven surfaces. Its flat-folded filter and pre-filter protect the components in the device against dust. A reliable running time and constant suction power is possible with a single battery charge. Moreover, the EasyVac 12 is part of the 12V Power FOR ALL systems. The 12V Power FOR ALL-compatibility enables the use of a battery and charger for the entire 12V home & garden system. The 12V battery is not included in the delivery.

This text is machine translated.

Features

  • By extension tube and a floor nozzle to the floor vacuum cleaner
  • Dependable running time and a constant suction power with one battery charge
  • Pleated panel filter and pre-filter to protect the components in the device from dust
  • Crevice nozzle for cleaning hard to reach areas
  • Brush nozzle attachment for the thorough cleaning of carpets and rough surfaces
  • Power for all: a rechargeable battery for the complete Home & Garden Device System
  • This text is machine translated.

Scope of delivery

  • Vacuum Cleaners
  • Brush nozzle
  • User manual.
  • Crevice brush
  • Floor nozzle
  • 2 Extension pipes.
  • Filter unit

Hints

Delivery without battery and without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)