• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PTK 3.6 LI Leaflet Stapler 1600A0018D Electric stapler

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electric stapler

Technology

Li-ion

Dim

(L x W) 183 mm x 62 mm

Length

183 mm

Width

62 mm

Weight

48 g

Type (Bosch)

Bosch-do-it (green)

Battery voltage

3.6 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104462 Bosch Home and Garden PTK 3.6 LI Leaflet Stapler 1600A0018D Electric stapler

Description

Quick and easy to use
Precise results
Can be used variably for paper widths up to 210 mm (DIN A4)
Staples up to 30 sheets of paper (80 g/m² paper)
For use with the Bosch Tacker PTK 3.6 LI

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.97€ 63.97*

More interesting products

(*All information is plus legal VAT)