• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PushDrive 06039C6002 Cordless screwdriver 3.6 V 1.5 Ah Li-ion incl. rechargeables

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Home and Garden PushDrive

  • 3.6 V/1.5 Ah Li-ion battery
  • Screw Ø (max.) (details) 5 mm

Technical specifications

Product type

Cordless screwdriver

Voltage

3.6 V

Capacity (mAh, Ah)

1.5 Ah

Technology

Li-ion

Idle speed (details)

360 U/min

Max. screw Ø

5 mm

Features

incl. rechargeables

Transmission type

2-speed

Weight

300 g

Width

38 mm

Height

38 mm

Length

182 mm

Dim

(L x W x H) 182 x 38 x 38 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757514 Bosch Home and Garden PushDrive 06039C6002 Cordless screwdriver 3.6 V 1.5 Ah Li-ion incl. rechargeables

Description

Thanks to the Push&Go function, there is no need to press any switches: Just press a little and the screwdriver starts automatically. This extremely light and compact tool fits in any pocket and is therefore always within reach. The battery-operated tool can be easily adjusted using the rotary wheel to pre-select the tightening torque. The cordless screwdriver also has a selection switch for right and left rotation. In addition to the screw-in and out screw-out function, the screw driver is also suitable for a precise manual screw setting when the zero position is locked.

This text is machine translated.

Scope of delivery

  • 10 standard screwdriver bitsMicro USB cable (1 607 000 G9)Cardboard box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)