• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden Universal Hammer SDS-Plus-Cordless hammer drill 18 V 2.5 Ah Li-ion w/o battery, w/o charger

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Fri 23 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Home and Garden Universal Hammer SDS-Plus-Cordless hammer drill 18 V 2.5 Ah Li-ion w/o battery, w/o charger

  • 18 V
  • Impact (max.) 2 J
  • Max. drill bit Ø
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

Product type

Cordless hammer drill

Voltage

18 V

Capacity (mAh, Ah)

2.5 Ah

Technology

Li-ion

No. of power packs included

0

Operating voltage

18 V

Rotational speed range

2000 rps

Max. screw Ø

6 mm

Blow count (max.)

5400 /min

Impact (max.)

2 J

Tool holder

SDS-Plus

Features

w/o battery

w/o charger

Weight

2 kg

Weight, information

without rechargeable battery

Length

307 mm

Width

84 mm

Height

207 mm

Dim

(L x W x H) 307 x 84 x 207 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624062 Bosch Home and Garden Universal Hammer SDS-Plus-Cordless hammer drill 18 V 2.5 Ah Li-ion w/o battery, w/o charger

Description

With this cable-free power pack and its combination of high impact force, easy handling and flexibility, drilling is once again a pleasure. The 18V Universal Hammer has a 2.0 J pneumatic Bosch hammer mechanism, ideal for drilling holes up to 16 mm in concrete with an SDS Plus drill. The impressive power is also evident when breaking down wall tiles and chiseling cable channels. Do-it-yourself workers will be delighted by the low weight and compact hammer dimensions, which enable fatigue-free working in long projects. Vibration Control and Rotation Control ensure that the tool is less vibrating and more stable. The Universal Hammer 18V is part of the power FOR ALL ALLIANCE. A single battery can operate a variety of devices from a variety of brands. The rechargeable battery is not included in the delivery.

This text is machine translated.

Features

  • Compact, handy design for impressive 4-in-1 performancePneumatic hammer mechanism with 2.0 J for drilling up to 16 mm diameter and chiseling in concreteSDS plus universal drill chuck for an easy, tool-free change of drill bits and chiselsVibration control and rotation control ensure safer handling and less fatigueUnlimited freedom - compatible with all devices of the 18V power FOR ALL ALLIANCE

Scope of delivery

  • Cordless hammer drill Universal Hammer 18V
  • Round shaft adapter
  • box,carton

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 194.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)