• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden Zamo Laser range finder 25 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital laser distance meter Zamo

  • Reading range 0.15 m - 25 m
  • Accuracy ± 2 mm

Technical specifications

Product type

Laser range finder

Min. reading range

0.15 m

Max. reading range

25 m

Accuracy ±

2 mm

Reading time (max.)

4 s

Units of measurement

m

Power supply (details)

2 X 1.2 V HR03 (AAA)

Weight

80 g

Laser category

2

Reading (details)

0.001 m

Dim

(L x W x H) 104 x 38 x 23 mm

Width

38 mm

Height

23 mm

Length

104 mm

Type

Zamo

50 mm

0.22 kg/m

254 m

3.0 mm

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013783 Bosch Home and Garden Zamo Laser range finder 25 m

Description

Makes measuring easy

Easy and accurate distance measurement up to 25 meters and area calculation.
More measurement functionality with line, wheel and belt attachment (available separately).
Stores the last 10 Measurements and Measurements
Battery charging and software updates via USB-C® interface.
The Zamo is constructed sustainably.

Measures lengths, surfaces and objects easily and precisely
The Zamo laser distance meter is an easy way to determine room lengths or heights, whether it is for the arrangement of furniture, or to determine the required amount of material before painting or laying floor during renovation. Positioning, aiming, and with just one push of a button the Zamo measures precise distances of up to 25 meters. It also calculates the square meters and is therefore very practical for determining the required amount of wallpaper, flooring or other materials. For more convenience, this user-friendly tool has additional measurement functions thanks to three separately available attachments: A line attachment for aligning images or other objects, a wheel attachment for measuring curved or uneven surfaces, and a 1.5 m band attachment for measuring free-standing objects and borders. On the Zamo, you don't need to record every reading because it intelligently stores the last 10 values. This convenient laser distance meter is always up-to-date and ready to use: An integrated USB-C® interface allows easy charging and effortless software updates.

This text is machine translated.

Features

  • Simple use in center point
  • For small to medium tasks.

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)