• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 0615A500CF Cordless screwdriver 12 V 2 Ah Li-ion brushless, incl. rechargeables, incl. charger

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Tue 27 Oct

1182 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 12 V/2 Ah Li-ion battery
  • Screw Ø (max.) (details) 8 mm

Technical specifications

Product type

Cordless screwdriver

Voltage

12 V

Capacity (mAh, Ah)

2 Ah

Technology

Li-ion

No. of power packs included

1

Max. screw Ø

8 mm

Tool holder

10 mm keyless drill chuck

Drill chuck clamping range

0,8 - 10 mm

Features

brushless

incl. rechargeables

incl. charger

Width

54 mm

Height

160 mm

Length

142 mm

Dim

(L x W x H) 142 x 54 x 160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595987 Bosch Professional 0615A500CF Cordless screwdriver 12 V 2 Ah Li-ion brushless, incl. rechargeables, incl. charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 203.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)