• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBH 18V-24 C SDS-Plus-Cordless hammer drill 18 V Li-ion brushless, w/o battery

EAN:
Part number:
Item no:
1/9
Fast track dispatch on Fri 23 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Professional GBH 18V-24 C SDS-Plus-Cordless hammer drill 18 V Li-ion brushless, w/o battery

  • 18 V
  • Impact (max.) 2.4 J
  • Max. drill bit Ø 30 mm

Technical specifications

  • Hammer drill bit Ø Concrete 4 - 24 mmRecommended drill diameter for concrete: 6 – 14 mmMax. Drill diameter metal 13 mm
Product type

Cordless hammer drill

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Operating voltage

18 V

Rotational speed range

980 U/min

Blow count (max.)

4350 /min

Impact (max.)

2.4 J

Max. drill diameter

30 mm

Tool holder

SDS-Plus

Features

brushless

w/o battery

Functions

Automatic load control

Weight

2.9 kg

Weight, information

without rechargeable battery

Length

337 mm

Width

102 mm

Height

226 mm

Dim

(L x W x H) 337 x 102 x 226 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749520 Bosch Professional GBH 18V-24 C SDS-Plus-Cordless hammer drill 18 V Li-ion brushless, w/o battery

Warranty Terms

Warranty Terms 2749520 Bosch Professional GBH 18V-24 C SDS-Plus-Cordless hammer drill 18 V Li-ion brushless, w/o battery

Description

Higher protection against injury for the user thanks to KickBack Control and vibration control. The integrated HMI provides convenient information about the relevant tool states and allows easy mode changes. Bluetooth connectivity allows easy connection with the Bosch Toolbox APP for fast, individual settings.

This text is machine translated.

Features

  • Brushless motorKickback controlVibration ControlConstant speedUser interface

Scope of delivery

  • GBH 18V-24 C
  • Cleaning cloth
  • Depth stop
  • Additional handle
  • L-BOXX 238

Hints

Bosch Professional 18V battery is required - not included in scope of delivery. We recommend Bosch Professional 18V 5.0 rechargeable batteriesAMPShare: Batteries and chargers are fully compatible with the Bosch Professional 18V system as well as with many other tools of the brands from the battery-partnership AMPShare.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 393.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)