• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBH 18V-26F SDS-Plus-Cordless hammer drill 18 V 5 Ah Li-ion brushless

EAN:
Part number:
Item no:
1/10
Image similar
Fast track dispatch on Tue 27 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 649.00 / piece)
€ 649.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated drill hammer GBH 18 V-26 F including 2. Battery and L-Boxx

  • 18 V
  • impact energy max. 2.6 J
  • Max. Drill diameter (Wood/Steel) 30/13/26 mm

Technical specifications

Product type

Cordless hammer drill

Type

GBH 18V-26 F

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Technology

Li-ion

No. of power packs included

2

Operating voltage

18 V

Rotational speed range

0 – 890 U/min

Blow count (max.)

4350 /min

Impact (max.)

2.6 J

Max. drill diameter

(Wood/metal/masonry/concrete) 30/13/68/26 mm

Tool holder

SDS-Plus

Features

brushless

Functions

Roto stop

Transmission type

1-speed

Weight

7.827

Weight, information

incl. rechargeable battery

Length

378 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529184 Bosch Professional GBH 18V-26F SDS-Plus-Cordless hammer drill 18 V 5 Ah Li-ion brushless

Description

The GBH 18V-26 F professional with quick-action drill chuck is the all-rounder in the Bosch SDS Plus battery-hammer drill segment and thus Ideal for daily use. The additional dust extraction GDE 18V-16 Professional can be combined with the hammer drill and offers a self-contained HEPA dust solution for maximum mobility. The hammer drill also features KickBack Control and Electronic Precision Control (EPC) for better handling and increased user protection. Its powerful motor provides 2.6 Joule impact energy and a high ablation power.

This text is machine translated.

Features

  • Lithium-Ion technology
  • Forward/reverse operation
  • Brushless motor
  • Battery charging indicator
  • Rotation stop
  • Built-in LED light
  • Kickback control
  • Change chuck.

Scope of delivery

  • 2 x 18 V/5 Ah Li-ion rechargeable battery
  • Quick charger GAL 1880 CV
  • L-Boxx 136
  • L-Boxx insert.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 887.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)