• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GKS 18V-70 L Cordless handheld circular saw Cutting depth (max.) (90°) 70 mm brushless, w/o battery,

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GKS 18V-70 L (SOLO; L)

  • 18 V

Technical specifications

Product type

Cordless handheld circular saw

Features

brushless

w/o battery

w/o charger

Saw blade diameter

190 mm

Bore Ø

30 mm

Battery voltage

18 V

Cutting depth (max.)

70 mm

Cutting depth (max.) (45°)

49 mm

Cutting depth (max.) (90°)

70 mm

Length

403 mm

Weight

4.1 kg

Weight, information

without rechargeable battery

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Idle speed

5000 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749495 Bosch Professional GKS 18V-70 L Cordless handheld circular saw Cutting depth (max.) (90°) 70 mm brushless, w/o battery,

Warranty Terms

Warranty Terms 2749495 Bosch Professional GKS 18V-70 L Cordless handheld circular saw Cutting depth (max.) (90°) 70 mm brushless, w/o battery,

Description

Wireless flexibility and the power of a wired device - now with left side saw blade. Thanks to BITURBO brushless technology, the battery-operated device offers a high cutting efficiency that corresponds to a wired circular saw with 1,800 W. Excellent control in all cutting positions thanks to the ergonomic additional handle. First saw with left-sided 190 mm circular saw blade with 70 mm cutting depth in 90° cuts.

This text is machine translated.

Features

  • Brushless motorBrake SystemKickback controlElectronic Motor Protection

Scope of delivery

  • GKS 18V-70 L
  • 1 x Circular saw blade, Standard for Wood, 190 x 30 x 1.6 mm
  • 1/1 L-BOXX insert for device
  • L-BOXX 238
  • Parallel guide

Hints

Bosch Professional 18V battery is required - not included in scope of delivery. We recommend Bosch Professional 18V 5.5 Ah PROCore rechargeable batteryNot rail compatible

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 553.99*

More interesting products

(*All information is plus legal VAT)