• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GOL 26 D Level Range (max.): 100 m Optical magnification (max.): 26 x

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Unit of measurement: 360°
  • high accuracy in a single measurement: 1.6 mm/30m
Product type

Level

Range (max.)

100 m

Optical magnification (max.)

26 x

Tripod thread mount

5/8"

Length

215 mm

Width

135 mm

Height

145 mm

Dim

(L x W x H) 215 x 135 x 145 mm

Weight

1.5 kg

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch Professional (blue)

Type

GOL 26 D

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 515052 Bosch Professional GOL 26 D Level Range (max.): 100 m Optical magnification (max.): 26 x

Description

Optical levelling device GOL 26D, extremely robust, ideal for outdoor use, designed for use in the outdoor area through the sturdy metal casing with dust and splash-water protection (IP54), Robust design with integrated in the Device Target collimator and integrated box level, secure transport through locking device for the compensator, target collimator for coarse alignment, Penta prism for good readability of the bull's eye level, large fokussierknopf for easy alignment, bright lens for excellent bar reading, high precision (1.6 mm/30 m) on long distances, endless degrees/angle setting via slip clutch with double-sided operation and upright picture.

Scope of delivery

  • Timing pin
  • Allen key
  • lens protection
  • plumb-line
  • Carrying case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 322.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)