• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GOL 32 G Level Range (max.): 120 m Optical magnification (max.): 32 x

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Optical levelling device GOL 32 G Professional

  • IP 54

Technical specifications

  • Unit of measurement (scaling): 360°/400 Gon
  • Dust and splash-water protection: IP54
  • lens opening: 36 mm
  • Field of view: 1°30'
  • Minimum measurement range: 0.3 m
  • compensator (levelling range): 15"
  • high accuracy in a single measurement: 1 mm/30 m
Product type

Level

Range (max.)

120 m

Optical magnification (max.)

32 x

Tripod thread mount

5/8"

Length

215 mm

Width

135 mm

Height

145 mm

Dim

(L x W x H) 215 x 135 x 145 mm

Weight

1.5 kg

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch Professional (blue)

Type

GOL 32 G

Type

GOL 32 G Professional

Reading range

120 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 377019 Bosch Professional GOL 32 G Level Range (max.): 120 m Optical magnification (max.): 32 x

Warranty Terms

Warranty Terms 377019 Bosch Professional GOL 32 G Level Range (max.): 120 m Optical magnification (max.): 32 x

Description

Features

  • Precise work on long distances thanks to the integrated collimator for coarse goal setting and the focusing screw to focus
  • sharp image of the objective by the bright lens
  • cross-hairs: lens can be adjusted to your own eyesight
  • Safe Transport by locking device for the compensator
  • Robust design with built-in target collimator and integrated in the device box level.

Scope of delivery

  • Lens protection
  • plumb-line
  • Allen key
  • Case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 352.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)