• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GPL 3 G Plump dot laser Incl. bag Range (max.): 30 m

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bosch GPL 3 G Dot line laser

  • Green laser points
  • Rubber sheathed housing with embedded glass areas
  • Dust and splash-water protection according to IP 65
  • Built-in rotating holder with strong magnets

Technical specifications

  • Leveling accuracy ground point: 0.7mm/m.
Product type

Plump dot laser

Features

Incl. bag

Range (max.)

30 m

Accuracy (+/-)

0.35 mm/m

Auto-adjustment range (+/-)

4°

Laser category

2

Operating time (battery-powered)

8 h

Tripod thread mount

1/4"

Length

115 mm

Width

50 mm

Height

113 mm

Dim

(L x W x H) 115 x 50 x 113 mm

Weight

0.35 kg

Weight, information

without battery

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch Professional (blue)

Type

GPL 3 G

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355029 Bosch Professional GPL 3 G Plump dot laser Incl. bag Range (max.): 30 m

Description

The robust and compact 3-point laser with well-visible green laser points.

User benefits

This text is machine translated.

Features

  • Green laser dots provide up to four times better visibility than Red dots
  • Durable design for harsh conditions: Rubber-coated housing with recessed glass surfaces, dust and splash-proof according to IP 65
  • Built-in swivel mount with strong magnets for quick and secure attachment.

Scope of delivery

  • Bosch GPL 3 G point laser
  • 2 x 1.5 V LR6 battery (AA)
  • Bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)