• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSB 18V-45 06019K3300 Cordless impact driver 18 V Li-ion brushless, w/o battery

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Cordless Quick Installation Screwdriver GSB 18V-45 solo

  • 18 V/ Li-ion battery
  • Torque (max.) (details) 45 Nm

Technical specifications

  • Drill-Ø Wood, max. 35 mmDrill-Ø steel, max. 10 mmDrill Ø masonry, max. 10 mm
Product type

Cordless impact driver

Voltage

18 V

Technology

Li-ion

Max. torque

45 Nm

Max. drill diameter

35 mm

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

brushless

w/o battery

Weight

1 kg

Weight, information

without rechargeable battery

Width

73 mm

Height

203 mm

Length

174 mm

Dim

(L x W x H) 174 x 73 x 203 mm

Functions

Stepless speed control

Blow count (max.)

27000 /min

Operating voltage

18 V

Idle speed

0 - 500 U/min

0 - 1900 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2693744 Bosch Professional GSB 18V-45 06019K3300 Cordless impact driver 18 V Li-ion brushless, w/o battery

User & Safety Instructions

User & Safety Instructions 2693744 Bosch Professional GSB 18V-45 06019K3300 Cordless impact driver 18 V Li-ion brushless, w/o battery

Warranty Terms

Warranty Terms 2693744 Bosch Professional GSB 18V-45 06019K3300 Cordless impact driver 18 V Li-ion brushless, w/o battery

Description

The GSB 18V-45 has a brushless motor for a long life and Power for all common applications. It achieves a maximum torque (hard) of 45 Nm and a speed of 1,900 min⁻¹. The robust hammer drill driver has a 13 mm metal chuck for excellent torque transmission while working. Thanks to its light and compact design with a head length of only 174 mm, it can be used everywhere and can be carried easily on the accompanying belt clip. The GSB 18V-45 Professional is suitable for small to medium-sized screws with a maximum drill diameter of 8 mm. It offers a maximum drill diameter up to 35 mm in wood and up to 10 mm in steel and masonry. The impact drill is compatible with all Bosch Professional 18V batteries and chargers (professional 18V system).

This text is machine translated.

Features

  • Brushless motorMetal chuck

Scope of delivery

  • GSB 18V-45
  • box,carton

System requirements

  • Bosch Professional 18 V battery required - not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)