
Highlights & Details
Cordless drill GSR 12 V-15 flexi click without battery
- 12 V
- Torque (max.) (soft/hard) 15/30 Nm
- Screw Ø (max.) 7 mm
- torque levels 20+1
- flexi click "Change System
Technical specifications
- Product type
Cordless drill
- Type
GSR 12 V-15 flexi click
- Voltage
12 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
(1st/2nd Gear) 0 - 400/0 - 1300 U/min
- Max. torque
(Soft/hard) 15/30 Nm Nm
- Torque levels
20+1
- Max. screw Ø
7 mm
- Max. drill diameter
(Wood/ Steel) 30/10 mm
- Tool holder
1/4" (6.3 mm)
- Drill chuck clamping range
1 - 10 mm
- Features
w/o battery
w/o charger
- Transmission type
2-speed
- Weight
0.6 kg
- Weight, information
without rechargeable battery
- Width
300 mm
- Height
178 mm
- Length
132 mm
- Dim
(L x W x H) 132 x 300 x 178 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1529191 Bosch Professional GSR 12V-15 FlexiClick 06019F6004 Cordless drill 12 V Li-ion w/o battery, w/o charger
Conformity certificate
Conformity certificate 1529191 Bosch Professional GSR 12V-15 FlexiClick 06019F6004 Cordless drill 12 V Li-ion w/o battery, w/o charger
Warranty Terms
Warranty Terms 1529191 Bosch Professional GSR 12V-15 FlexiClick 06019F6004 Cordless drill 12 V Li-ion w/o battery, w/o charger
Description
Features
- Right/left-handed rotation
- Lithium-ion technology
- change system for different attachments (not included)
- Integrated LED work light
- 100% compatible with all 10.8 & 12 V batteries and chargers of the Bosch Professional Series
- Charging status indicator
- 2-speed gearbox.
Scope of delivery
- L-Boxx SK3
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 163.56*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































