• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR 12V-35 06019H8002 Cordless drill 12 V Li-ion incl. spare battery, incl. case

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless drill GSR 12 V-35, with 2 x 3.0 Ah Li-ion battery, L-Boxx

  • 12 V/ Li-ion battery
  • Torque (max.) (details) (Soft/hard) 20/35 Nm
  • Screw Ø (max.) (details) 8 mm
  • Torque levels 21

Technical specifications

Product type

Cordless drill

Voltage

12 V

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

(1st/2nd Gear) 0-460/0-1750 U/min

Max. torque

(Soft/hard) 20/35 Nm

Torque levels

21

Max. screw Ø

8 mm

Max. drill diameter

(Wood/Steel) 32/10 mm

Features

incl. spare battery

incl. case

Weight

0.75 kg

Weight, information

without rechargeable battery

Width

444 mm

Height

181 mm

Dim

(W x H) 444 mm x 181 mm

Power supply (LOV)

rechargeable

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148685 Bosch Professional GSR 12V-35 06019H8002 Cordless drill 12 V Li-ion incl. spare battery, incl. case

Description

Cordless drill GSR 12V-35. The drill driver with the highest power and the greatest compactness in the 12-volt segment. The compact design enables optimum handling, especially when working overhead or in confined spaces. Best power-to-size ratio: 35Nm hard torque, 0-1,750 rpm, 154mm head length. Brushless motor in combination with Electronic Motor Protection to protect against overload and for a longer durability of the tool.

This text is machine translated.

Scope of delivery

  • Quick charger GAL 12V-40 professional (1 600 A01 9R3), L-BOXX 102 (1 600 A00 1RP),2 x battery GBA 12V 3.0 Ah (1 600 A00 X79)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)