• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR 18V-21 06019H100A Cordless drill 18 V 2.0 Ah Li-ion incl. spare battery, incl. case, incl. charge

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Professional GSR 18V-21.

  • 18 V/2.0 Ah Li-ion batteryTorque (max.) (Details) 55 NmScrew Ø (max.) (Details) 10 mm
  • This text is machine translated.

Technical specifications

Product type

Cordless drill

Type

GSR 18V-21

Voltage

18 V

Capacity (mAh, Ah)

2.0 Ah

Technology

Li-ion

No. of power packs included

2

Rotational speed range

0 - 1800 U/min

Max. torque

55 Nm

Max. screw Ø

10 mm

Max. drill diameter

Wood 35 mm

Steel: 10 mm

Tool holder

13 mm

Drill chuck clamping range

1,5 - 13 mm

Features

incl. spare battery

incl. case

incl. charger

Weight

1.350 kg

Weight, information

without rechargeable battery

Width

78 mm

Height

204 mm

Length

206 mm

Dim

(L x W x H) 206 x 78 x 204 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352316 Bosch Professional GSR 18V-21 06019H100A Cordless drill 18 V 2.0 Ah Li-ion incl. spare battery, incl. case, incl. charge

Description

The battery-operated impact drill screwdriver GSB 18V-21 professional is a reliable entry-level device with impact drill function from Bosch 18-volt class. With a hard torque of 55 Nm it provides the necessary power for standard drilling and drilling applications. Its full-metal gear and Electronic Cell Protection ensure professional quality for daily use and make the drill bit as reliable as it has a long life. In addition, a professional design with 13-mm quick action drill chuck supports high-quality working. This power tool is designed for drilling in wood with a maximum diameter of 35 mm, in steel up to 13 mm and for screw diameters up to 10 mm. The hammer drill function also allows you to work in walls up to 10 mm. Compatible with all Bosch Professional 18-volt batteries and chargers (professional 18V system).

This text is machine translated.

Features

  • Hard torque of 55 Nm provides the necessary power for Standard drilling and drilling applications
  • Reliability, durability and professional quality for daily use thanks to full metal gears and electronic cell protection
  • professional design with keyless 13 mm drill chuck for high-quality work.
  • This text is machine translated.

Scope of delivery

  • Bosch Professional cordless drill GSR 18V-21.2xbattery GBA 18V 2.0 Ah, L-Case, charger GAL 18V-20 professional.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)