• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR 18V-65 06019N3200 Cordless drill Li-ion w/o battery

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless drill GSR 18V-65

  • / Li-ion battery
  • Screw Ø (max.) (details) 10 mm

Technical specifications

Product type

Cordless drill

Technology

Li-ion

Max. screw Ø

10 mm

Features

w/o battery

Weight

5

Width

250 mm

Height

100 mm

Length

350 cm

Dim

(L x W x H) 350 cm x 250 mm x 100 mm

Factory colour

Blue

18 V

209 mm

13 mm

13 mm

35 mm

35 mm

63 Nm

31-63 Nm

0-550 1/min

0-2100 1/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375739 Bosch Professional GSR 18V-65 06019N3200 Cordless drill Li-ion w/o battery

Description

Cordless drill GSR 18V-65, If you're looking for a cordless drill that provides the Power you need for difficult screw applications, you'll find nothing better than the Bosch drill screwdriver GSR 18V-65 Professional. It drills effortlessly through metal, wood or plastic thanks to the improved torque of 31/63 Nm and a speed of 0-550/0-2100 min⁻¹. This compact tool with a handy head length of only 166 mm allows narrow, difficult areas to work with. The selectable KickBack Control prevents accidental tool kickback and ensures your safety. Moreover, the double work light provides even more Leuchtkraft for illuminating the workplace. Whether furniture technician, carpenter, electrician or metal worker, the Bosch drill screwdriver GSR 18V-65 professional is the tool of choice for difficult screwing applications. It is suitable for drilling up to 35 mm in wood, screws in wood up to 10 mm and drilling in metal up to 13 mm. box,carton

This text is machine translated.

Scope of delivery

  • box,carton

Hints

With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 195.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)