• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 18-125 SL 06017A3200 Angle grinder 125 mm 1800 W

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle grinder B.S. GWS 18-125 SL

  • 1800 W
  • Electric angle grinder with a blue handle, red button, and black protective shield. 'Bosch' brand prominently displayed on the device.
  • A blue and black Bosch angle grinder is lying on a white background. It has a round cutting attachment and an ergonomic handle.

Technical specifications

  • Idling speed: 2800 - 12000 rpm
Product type

Angle grinder

1800 W

Disc diameter

125 mm

Cable length

0 mm

Operating voltage

230 V

Mandrel thread

M14

Length

382 mm

Height

102 mm

Weight

2.5 kg

Type (Bosch)

Bosch Professional (blue)

Idle speed

12000 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1697395 Bosch Professional GWS 18-125 SL 06017A3200 Angle grinder 125 mm 1800 W

Description

Angle grinder with 1800 Watt motor and leading user protection through KickBack control, restart protection, soft start-up, verdrehsicherer protective cover, overload protection and reduction of vibrations. The highest user comfort thanks to the ergonomic handle.

This text is machine translated.

Features

  • Soft start-up.
  • Steady electronics
  • Starting current limitation
  • Restart protection
  • Rear impact cut-off.

Scope of delivery

  • Additional handle · Collet flange · Tightening nut · Protective cover · Two key hole · Cardboard.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 316.77€ 314.77*

More interesting products

(*All information is plus legal VAT)