• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWT 20 1600A02H5B Trades person, Automotive, Electrical contractor, Sanitary, Professionals, Engineer

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

GWT 20 combo kit

  • Tool bag with hand tool set

Technical specifications

Dim

(L x W x H) 430 x 230 x 340 mm

Product type

Tool bag (equipped)

Car phone holder features

Strap

Range of uses

Trades person

Automotive

Electrical contractor

Sanitary

Professionals

Engineer

Max. load capacity

23 kg

Material

Polyester

Factory colour

Black

Length

430 mm

Height

340 mm

Width

230 mm

Type (Bosch)

Bosch Professional (blue)

Series

L-BOXX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804822 Bosch Professional GWT 20 1600A02H5B Trades person, Automotive, Electrical contractor, Sanitary, Professionals, Engineer

Warranty Terms

Warranty Terms 2804822 Bosch Professional GWT 20 1600A02H5B Trades person, Automotive, Electrical contractor, Sanitary, Professionals, Engineer

Description

Essential set for maximum mobility – open tool bag and 8 Bosch Professional hand tools for perfect flexibility. Versatile compartments and inner pockets for quick access and an individual tool organization. Secure tool transport thanks to integrated mounting clamps for connection with the L-BOXX.

This text is machine translated.

Features

  • With carrying strapCan be stacked on L-Boxx

Scope of delivery

  • GWT 20
  • 3 screwdrivers SL 3.5 /6.5 / PH 2
  • Hexagonal wrench set, 9-piece
  • Diagonal side cutter
  • Ball Peen Hammer
  • Spirit level (25 cm)(magnetic)
  • Retractable universal blade

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)