• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Palm router 060160A100 GKF 600 incl. stopper, incl. case 600 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Edge milling machine GKF 600

  • 600 W

Technical specifications

Product type

Palm router

Features

incl. stopper

incl. case

600 W

Operating voltage

230 V

Width

150 mm

Weight

1.5 kg

Type (Bosch)

Bosch Professional (blue)

Idle speed

33000 U/min

Height

100 mm

Depth

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 514362 Bosch Professional Palm router 060160A100 GKF 600 incl. stopper, incl. case 600 W

Description

Edge milling machine GKF 600, the handy edges specialist, very compact design and ergonomic grip area enable one-handed guide designed specifically for the edge processing, infinitely variable cutting depth setting by adjusting wheel and fixing of the engine enable precise setting and repeatable precision, extensive accessories in a strong carrying case for the multifaceted requirements of the edge processing, in aluminum embossed scale for precise adjustment of the desired milling depth, faster tool change by spindle lock, carrying case (2 609 100 302), chuck with nut 6 mm (2 608 570 133), chuck with nut 8 mm (2 608 570 134), fork wrench 17 mm (spare part no. 2 609 110 438), guide (2 608 000 332), parallel stop (2 608 000 331)

Features

  • The GKF 600 Professional has a spindle lock.

Scope of delivery

  • Craftsman suit-case 2 609 100 302
  • Spanners 17 mm (ET-No. 2 609 110 438)
  • Parallel stop 2 608 000 331
  • Guide 2 608 000 332
  • Collet with union nut 6 mm 2 608 570 133
  • Collet with union nut 8 mm 2 608 570 134

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 362.97*

More interesting products

(*All information is plus legal VAT)