• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Serie 4 Airfryer 6.1 2050 W Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Series 4 MAFS2462B Deep fryer Single image 6.1 l Independent 2050 W Hot air fryer black

  • For faster cooking: Start directly without preheating thanks to Air Frying technology.
  • Dual heating: Guarantees consistent cooking results.
  • Less fat: Still a lot of taste
  • 7 presets: For easy cooking of fish, meat and vegetables.
  • Extra grid: Continue cooking without waiting time

Technical specifications

  • Product type: Hot air fryer
Factory colour

Black

Capacity

6.1

Product type

Airfryer

Max. temperature

200 °C

2050 W

Weight

6 kg

Width

276 mm

Height

332 mm

Depth

385 mm

2050 W

Power supply (details)

220–240 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832769 Bosch Serie 4 Airfryer 6.1 2050 W Black

User & Safety Instructions

User & Safety Instructions 3832769 Bosch Serie 4 Airfryer 6.1 2050 W Black

Description


Series 4, Airfryer, black

Simply faster. Faster delicious. The Bosch hot air fryers: Super fast cooked and cleaned again.

Excellent results
Uniformly tanned and bald results thanks to heating elements on the top and bottom, which reach a temperature between 40 °C and 200 °C.
Cook healthy with the Bosch Air Fryer, because thanks to the hot air circulation, either no fat or only very little fat is needed.
Thanks to Air Frying technology, which uses hot air circulation, food can be cooked quickly from all sides, so that it is tanned well from the outside and at the same time remains juicy on the inside.

Comfort / cleaning
Large capacity of 6.1 liters for up to 4 portions
7 presets: French fries, meat, chicken, fish, vegetables, small cakes and pre-baked pastries
Adjustable temperature and timer for individual cooking settings
Keep the food at a temperature of up to 80°C for up to 30 minutes
Defrosting function for frozen food
Easy cleaning thanks to removable grille and baskets. Simply clean under running water or in the dishwasher.

Material / design
Unique Bosch design with modern look and fingerprint-resistant, matte black surface.
Touch display with simple menu navigation

Included accessories
The removable grille supports the circulation of hot air around the cooked food and ensures that it is not directly in the oil. The grid has a non-stick coating and is suitable for dishwashers.
Includes an additional grille. Suitable for dishwasher.

Security & efficiency
The device switches off automatically when the drawer is open.
Standby mode after 10 minutes
Rubber feet for extra stability

This text is machine translated.

Features

  • Single image standalone Hot-air fryer 6.1 l 0.4 kg black
  • Number of programs: 9
  • Roasting function Baking function Barbecue Warm hold function
  • Digital timer Removable bowl

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)