• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Serie 4, Double Drawer Air Fryer 9 l 2500 W Black

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Bosch 4 series MAFD440B7 deep fryer 9 l 2500 W hot air fryer black

  • High capacity: Two 4.5 L baskets
  • Six pre-set programs: French fries and co automatically
  • PFAS-free coating: No pollutants
  • Less fat: Still a lot of taste
  • Quick cleaning: Clean basket and grille under running water or in the dishwasher.
  • Full meals for the whole family: Up to 60% faster

Technical specifications

  • Heating type: Top heat
  • Up to 60% faster preparation
Factory colour

Black

Capacity

9 l

Product type

Air Fryer

Max. temperature

230 °C

2500 W

Width

437 mm

Height

275 mm

Length

380 mm

Depth

380 mm

2500 W

Power supply (details)

220–240 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832766 Bosch Serie 4, Double Drawer Air Fryer 9 l 2500 W Black

User & Safety Instructions

User & Safety Instructions 3832766 Bosch Serie 4, Double Drawer Air Fryer 9 l 2500 W Black

Description


Series 4, Double Drawer Air Fryer,

Our fastest solution for preparing family-friendly portions.

Excellent results
Thanks to Air Frying technology, which uses hot air circulation, food can be cooked quickly from all sides, so that it is tanned well from the outside and at the same time remains juicy on the inside.
With the powerful pre-setting for roasting meat (up to 230 °C) you can always achieve crisp and soft inside results.
Cook healthy with the Bosch Air Fryer, because thanks to the hot air circulation, either no fat or only very little fat is needed.
Access to numerous healthy and delicious recipes with the Bosch Better Food APP.

Comfort / cleaning
XXL capacity of 9 liters (4.5 L + 4.5 L) for extra-large portions or full meals.
6 preset programs for fries, poultry, roast, fish, vegetables and small pastries.
3 practical function programs: Defrosting, warm-up and keep warm.
MyFry: Save your favorite setting.
SYNC function: Both baskets are ready at the same time – so everything is ready for serve at the same time.
MATCH function: Copy settings easily from one basket to another.
Adjustable temperature and timer for individual cooking settings.
Keep-warm function: The food is held up to 80°C for up to 30 minutes.
Shake alarm: Beep tone and blink indicate when food in the basket needs to be shaken or turned. Available for the presets fries, poultry, meat and fish.
Easy cleaning: Thanks to removable grids and baskets. Simply clean under running water or in the dishwasher.
Cable holder on the rear side of the device.

Material / design
Unique Bosch design with modern look and fingerprint-resistant, matte black surface.
Touch display with simple menu navigation.
Ergonomic, Bosch designed handles for easy and comfortable handling.

Included accessories
The removable grille supports the circulation of hot air around the cooked food and ensures that it is not directly in the oil. The grid has a non-stick coating and is suitable for dishwashers.
Heat-resistant pliers to remove the food.

Security & efficiency
Non-toxic, PFAS-free ceramic coating for baskets and grills.
The device switches off automatically when the drawer is open.
Standby mode after 10 minutes.
Rubber feet for extra stability.

This text is machine translated.

Features

  • Double air-fryer 9
  • Number of programs: 6
  • Baking function
  • Removable bowl
  • Built-in display
  • 2500 W

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)