• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Serie 6 Hot air fryers 7.2 l Black

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Series 6 MAFS2671B Deep fryer Single image 7.2 l Independent 1800 W Hot air fryer black

  • For faster cooking: Start directly without preheating thanks to Air Frying technology
  • Less fat: Still a lot of taste
  • 7 presets: For easy cooking of fish, meat and vegetables
  • XXL 7.2 L capacity: Comfortably cook up to 5 portions
  • Extra grid: Continue cooking without waiting time

Technical specifications

Factory colour

Black

Capacity

7.2 l

Product type

Hot air fryers

Max. temperature

200 °C

Weight

5.7 kg

Width

309 mm

Height

314 mm

Depth

388 mm

1800 W

Power supply (details)

220 - 240 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832770 Bosch Serie 6 Hot air fryers 7.2 l Black

User & Safety Instructions

User & Safety Instructions 3832770 Bosch Serie 6 Hot air fryers 7.2 l Black

Description


Series 6, Airfryer, black

Simply faster. Faster delicious. The Bosch hot air fryers: Super fast cooked and cleaned again.

Cooking faster without preheating.
The Bosch Air Fryer Series 6 is up to 65% faster when cooking, so you have more time to enjoy the food and you waste less time waiting. It also saves energy: Up to 70%. Tested during the preparation of a portion of medium weight (300g), compared to a conventional 71 L oven with an A+ energy label.


Delicious food without guilt.
Lust for crispy fries, but worried about the fat and calories? The Bosch Air Fryer makes it possible to prepare fried dishes with up to 95% less fat. For taste and crispness without compromises. Compared to conventional frying methods.


Easy cooking.
The Bosch Air Fryer has seven preset programs that make cooking even easier. Each preset has the perfect combination of cooking time and temperature for fish, meat, fries, vegetables and more. This prepares each menu perfectly.


Boils up to 5 servings at once.
The Bosch Air Fryer has an XXL 7.2 liters capacity and can make up to five portions at a time. Whether you're preparing crispy fries or roasting vegetables, the whole family is fed up here.


Extra grille for yet more convenience
If you use the Air Fryer intensively, cleaning can be necessary more often. Therefore, there is an extra grille. So you can use the Air Fryer as long as the other grill is in the dishwasher. For more cooking, less cleaning - this makes cooking with the Air Fryer even more comfortable.


Effortless cleaning thanks to dishwasher-proof parts.
The Bosch air fryer has a compact basket with a removable grille so that the cleaning can be done quickly by hand. Either you rinse them under running water, WAS is more gentle on materials, or you just put them in the dishwasher. Enjoy delicious, healthy meals without having to scrape afterwards.


Comfortably observe the cooking process.
Do not check by rate or in between. The Bosch Air Fryer series 6 has an illuminated basket and a double-walled viewing window. So you can easily observe the progress of cooking without having to open the drawer in between.

This text is machine translated.

Features

  • Single image standalone Hot-air fryer 7.2 l 1.8 kg black
  • Number of programs: 8
  • Oven function Back function Warm hold function
  • Digital timer Removable bowl
  • Built-in display

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)