• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U KS 430 05430002.MT36 Electronics casing 120 x 65 x 40 Polystyrene (EPS) Light grey 1 pc(s)

1/3
Product type
Electronics casing
Material
Polystyrene (EPS)
IP rating
IP40
Width
65 mm
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 12.99
-8 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BOX4U KS 430 05430002.MT36 Electronics casing 120 x 65 x 40 Polystyrene (EPS) Light grey 1 pc(s)

Our service for you

Technical specifications

  • Temperature resistance -10°C to 65°C.
Product type

Electronics casing

Material

Polystyrene (EPS)

IP40

Factory colour

Light grey

Length

120 mm

Width

65 mm

Height

40 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 65 x 40 mm

RoHS-compliant

Yes

Type

KS 430

Type

KS 430

Documents & Downloads

Datasheet

Datasheet 531321 BOX4U KS 430 05430002.MT36 Electronics casing 120 x 65 x 40 Polystyrene (EPS) Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531321 BOX4U KS 430 05430002.MT36 Electronics casing 120 x 65 x 40 Polystyrene (EPS) Light grey 1 pc(s)

Download

Download 531321 BOX4U KS 430 05430002.MT36 Electronics casing 120 x 65 x 40 Polystyrene (EPS) Light grey 1 pc(s)

Description

Installation pins for self forming screws are provided at the base part for attachment of components, printed circuit boards or mounting plates. Casing can be fixed to the wall by removable keyholes.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.98€ 13.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)