• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C® docking station RF-USBH-550 Compatible with (brand): Acer, Apple, Ausus, Dell, HP, Huawei, Lenovo, Micr

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1514 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB3.2 3-port hub (2x A-Port+1x C-Port) + Gigabit Ethernet + PD3.1 USB-C® charging port + HDMI port adapter, Space grey

  • PD 3.1 charging function, supports charging power up to 140W
  • 2-port USB A 3.2 hub, transfer speeds of up to 10 GBit/s
  • 1 USB USB-C® 3.2 port, transfer speeds of up to 10 GBit/s
  • 1 HDMI port, supports 4K, 60Hz
  • 1 Gigabit Ethernet port, supports speeds up to 1000M
  • WOL (wake on line) function

Technical specifications

Product type

USB-C® docking station

Type A

USB-C® 10 Gbps

Interfaces

1x HDMI port

1x LAN (10/100/1000 Mbps)

1x USB-C®

1x USB-C® (Power Delivery)

Suitable for

iMac

iPad

MacBook

Tablet

Notebook

Supported monitors

1

Cable length

17 cm

Factory colour

Grey

Features

Charging function

USB-C® powered

Width

132 mm

Height

33 mm

Depth

14 mm

Weight

56 g

Dim

(W x H x D) 132 x 33 x 14 mm

Compatible with

iMac

iMac Pro

iMac Retina 5K

iPad

iPad (6th Gen)

iPad (7th Gen)

iPad (8th Gen)

iPad (9th Gen)

iPad (10th Gen)

iPad (A16)

iPad 1

iPad 2

iPad 3

iPad 4

iPad 9.7 (March 2017)

iPad 9.7 (March 2018)

iPad 10.2

iPad 10.2 (7th Gen)

iPad 10.2 (8th Gen)

iPad 10.2 (9th Gen)

iPad 10.2 (2019)

iPad 10.2 (2020)

iPad 10.2 (2021)

iPad 10.9 (10th Gen)

iPad 11 (1st gen)

iPad 11 (2nd gen)

iPad 11 (3rd gen)

iPad 11 (4th gen)

iPad Air

iPad Air (3rd Gen)

iPad Air (4th Gen)

iPad Air (5th Gen)

iPad Air (2019)

iPad Air 2

iPad Air 10.5

iPad Air 10.9 (4th Gen)

iPad Air 10.9 (5th Gen)

iPad Air 10.9 (2020)

iPad Air 11" (M2, 2024)

iPad Air 11" (M3, 2025)

iPad Air 11 (2024)

iPad Air 11 (2025)

iPad Air 13" (M2, 2024)

iPad Air 13" (M3, 2025)

iPad Air 13 (2024)

iPad Air 13 (2025)

iPad Pro 11" (M4, 2024

iPad Pro 12.9 (6th Gen)

iPad Pro 13" (M4, 2024)

iPad Pro 13 (2024)

iPhone 15

iPhone 15 Plus

iPhone 15 Pro

iPhone 15 Pro Max

iPhone 16

iPhone 16e

iPhone 16 Plus

iPhone 16 Pro

iPhone 16 Pro Max

MacBook

MacBook 12"

MacBook 13"

MacBook 14"

MacBook 15"

MacBook Air

MacBook Air 11"

MacBook Air 13"

MacBook Air 13" (2018)

MacBook Air 13" (M2, 2022)

MacBook Air 13" (M3, 2024)

MacBook Air 13" (M4, 2025)

MacBook Air 15" (M2, 2023)

MacBook Air 15" (M3, 2024)

MacBook Air 15" (M4, 2025)

MacBook Pro

MacBook Pro (14", 2021)

MacBook Pro (14", 2023)

MacBook Pro (16", 2021)

MacBook Pro (16", 2023)

MacBook Pro 13"

MacBook Pro 15"

MacBook Pro 16"

Mac mini

Mac Pro

Show more
Compatible with (brand)

Acer

Apple

Ausus

Dell

HP

Huawei

Lenovo

Microsoft

Samsung

Compatible with

Dell 7200 2-in-1

Lenovo ThinkPad Tablet 10

Logic Instrument Fieldbook I1

Microsoft Surface

Microsoft Surface 3

Microsoft Surface Book

Microsoft Surface Book 2

Microsoft Surface Book 3

Microsoft Surface Duo

Microsoft Surface Go

Microsoft Surface Go 2

Microsoft Surface Go 3

Microsoft Surface Go 4

Microsoft Surface Laptop 5

Microsoft Surface Laptop Go 3

Microsoft Surface Laptop Studio 2

Microsoft Surface Pro

Microsoft Surface Pro 3

Microsoft Surface Pro 4

Microsoft Surface Pro 5

Microsoft Surface Pro 6

Microsoft Surface Pro 7

Microsoft Surface Pro 8

Microsoft Surface Pro 9

Microsoft Surface Pro 10

Microsoft Surface Pro X

Show more
No. of quick charge ports

1

Distributor/switch features

+ quick-charge port

Port

6 ports

No. of outputs

6 x

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324831 Renkforce USB-C® docking station RF-USBH-550 Compatible with (brand): Acer, Apple, Ausus, Dell, HP, Huawei, Lenovo, Micr

Description


More connections. More possibilities. With the Renkforce USB3.2 hub.
Expand your connections and connect more devices simultaneously. Super fast data transfer thanks to USB 3.2.

This text is machine translated.

Features

  • USB 3.2 to Gigabit LAN adapter with 2-Port USB 3.2 A + 1-port USB-C® 3.2 Hub + 1 PD3.1 USB-C® port, supports PD140W + HDMI port
  • Connector 1: USB 3.2 (USB-C®) male with cable
  • Connector 2: 1x 1000M RJ45 female, 2x USB 3.2 (Type-A) female,1x USB-C® Data USB 3.2 female, 1x PD3.1 charging port
  • 1 HDMI port: supports 4K, 60Hz
  • Maximum Ethernet speed: 10/100/1000 Mbit/s
  • Thunderbolt™ 3/4 kompatibel
  • Supports plug and play

Scope of delivery

  • Adapter
  • User manual

System requirements

  • Windows 7 or higher
  • Mac OS X 10.11 or higher

More interesting products

(*All information is plus legal VAT)