Series 9 Pro 9465cc Wet and dry shaver with 5-in-1 SmartCare Centre and travel case, precious metal.
Brown's best shave, redesigned
Our most advanced shaver to date, the new Series 9 Pro, has an innovative shaving head with 5 shaving elements. With the new ProLift trimmer, which was developed for gently capturing stubborn hair – no matter whether it is 1, 3 or 7 days beard.
Thorough shaving even when your beard is tight
The uniquely developed brown shaving foils cut hair below 0.05 mm in length and the AutoSense technology adjusts the performance to the density of your beard – for a smooth shave, even in dense beards.
More efficient and gentle
The ProLift trimmer and Braun's unique Sonic technology help rasieren¹ up to 10% faster for a gentler shave in fewer turns.
Refreshing shaving experience
The new Series 9 Pro is 100% waterproof so you can shave with foam, gel or even under the shower for a refreshing shaving experience.
Precise shave
The newly designed precision switch secures the shaving head and allows you to easily catch difficult hair – and offers unparalleled precision and control.
Powerful runtime
The powerful lithium-ion battery runs for 60 minutes and has a 5-minute quick charge option.
For a shaver that always feels like new
At the push of a button the 5-in-1 cleaning station (SmartCare Center) selects an intelligent cleaning program, charges your shaver automatically, cleans it hygienically and takes care of, oils and dries the shaving parts.
This text is machine translated.