• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun HF 3030I BK Deep fryer 4.3 l 1500 Potato masher, corded Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Black

Capacity

4.3 l

Product type

Deep fryer

Max. temperature

200 °C

Kitchen appliances features

Potato masher

corded

1500

Weight

4.05 kg

Width

362 mm

Height

301 mm

Length

262 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452050 Braun HF 3030I BK Deep fryer 4.3 l 1500 Potato masher, corded Black

Description

Delicious dishes with up to 90% less fat*.

With the Braun MultiFry 3 hot air fryer, you can save a lot of time and energy. It prepares up to 50% faster** dishes than a class A electric oven without preheating. And the washing is quick and easy with the suitable baskets. You can also choose from 8 automatic cooking programs or a manual temperature and time setting. With MultiFry 3 Airfryer you can enjoy your favorite food and more easily.

*Compared to fresh potatoes prepared in a traditional fryer.
**Preparation of 500 g of frozen fries compared to a conventional electric oven of the class A.

Quick and easy
It is easy to prepare delicious dishes without preheating time and is 50% faster* compared to a class A electric oven. The jar basket is non-stick coated and is suitable for dishwasher.
*Preparation of 500 g of frozen fries compared to a conventional electric oven of class A.

RealAir technology
RealAir technology ensures that hot air circulates evenly around your food. For healthy and crispy results in no time at all.

Save energy
Save up to 70% energy* while preparing your delicious dishes.
*Preparation of frozen fries compared to a conventional electric oven of class A.

Large capacity.
The 4.3 liter cook basket offers plenty of space to prepare a variety of snacks, side dishes and full meals, such as a 1.2 kg chicken or 1.0 kg frozen fries.

8 automatic cooking programs
Discover a variety of dishes you can prepare.

Manual Temperature Setting
With the electronic thermostat you can precisely control the temperature from 80 to 200 degrees and set the timer.

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)