• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik 20141 Monocular 8 x 42 mm Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Brown Photo technology 20141 monocular

  • Eye cup system: Rubber Twist-up (unfoldable eye cup)
  • Dioptre balancing -4 / +4
  • ANTI-FOG: Yes
  • Tripod socket: Yes
  • Waterproof: Yes

Technical specifications

Magnification

8 x

Product type

Monocular

Lens Ø

42 mm

Dim

(L x W x H) 170 x 50 x 70 mm

Type

Amici roof prism

Factory colour

Black

Weight

350 g

Exit pupil

5.2 mm

Twilight factor (max.)

18.3

Near point

4 m

Width

50 mm

Height

70 mm

Length

170 mm

Back focal length

18 mm

FOV (1000 m)

131 m

Coating

Complete multiple remuneration

Geometric luminous intensity

27.6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347227 Braun Phototechnik 20141 Monocular 8 x 42 mm Black

Description

No matter whether on a hike, hunting or while observing nature, who is happy and much outdoors, a monocular knows to be appreciated as a constant companion in the jacket pocket. In comparison to "two-eyed" binoculars with a similar magnification the monocular is usually smaller, lighter and more practical to use - just the right thing for nature lovers, bird watchers, mountain climbers, sailors or hunters - as well as for visitors of concerts or sporting events. With the monocular 8 x 42 BRAUN photo technology presents a new binoculars, which offer 8-fold magnification and enables fast object capturing without "vibrating". The monocular optics are made of multi-coated BK-7 glass and provide a sharp, high-contrast and true-to-color picture. The large 42 mm lens collects a lot of light, which is why the monocular with a luminous intensity of 27.6 and a twilight number of 18.3 is still suitable for use even with bad lighting conditions. Due to the wide field of vision of 131 meters on 1000 meters, the instrument is suitable for fast detection of distant objects. The minimum focusing limit, however, is only 4 meters.

This text is machine translated.

Scope of delivery

  • Brown Photo technology 20141 monocular