• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hawke Endurance ED 10x25 Monocular Monocular 25 mm Green

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Monocular

Lens Ø

25 mm

Type

Monocular

Factory colour

Green

Weight

152 g

Near point

3 m

Length

105 mm

FOV (1000 m)

96 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400060 Hawke Endurance ED 10x25 Monocular Monocular 25 mm Green

Description

ED glass
Phase corrected

This text is machine translated.