• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach Monocular 8 x 25 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Monocular, adventure 8x

  • Spring weight: Extremely light with just 140 g
  • High-quality optics: 8-fold magnification, BaK-4-prisms and multi-layered full coating
  • Outdoor-tested: Robust housing, waterproof and filled with nitrogen

Technical specifications

Magnification

8 x

Product type

Monocular

Lens Ø

25 mm

Dim

(L x W x H) 42 x 112 x 39 mm

Type

Monocular

Weight

140 g

Exit pupil

3.1 mm

Twilight factor (max.)

14.1

Material (prisms)

BaK-4

Near point

1.5 m

Width

112 mm

Height

39 mm

Length

42 mm

FOV (1000 m)

121 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760806 Eschenbach Monocular 8 x 25 mm

Description

High-performance light-weight device for your pocket! The compact monocular adventure M 8 x 25 weighs 140 grams but offers you the full optical performance of the adventure series. Ideal for active outdoor enthusiasts who want to take a quick, spontaneous look into the distance while hiking or climbing without wearing much.

This text is machine translated.