
Highlights & Details
Monocular 10x25 TX-176
- 10x magnificationField of view 96m to 1000mEyepiece settingBelt holsterCamera strapCleaning cloth
- This text is machine translated.
Technical specifications
- Magnification
10
- Product type
Monocular
- Lens Ø
25 mm
- Dim
(Ø x H) 3.5 cm x 3.5 cm
- Type
Monocular
- Factory colour
Black
- Weight
82 g
- Width
3.5 cm
- Height
3.5 cm
- Length
10.9 cm
- (Ø)
3.5 cm
- FOV (1000 m)
96 m
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2588300 Technaxx TX-176 Monocular 10 25 mm Black
User & Safety Instructions 2588300 Technaxx TX-176 Monocular 10 25 mm Black
User & Safety Instructions 2588300 Technaxx TX-176 Monocular 10 25 mm Black
User & Safety Instructions 2588300 Technaxx TX-176 Monocular 10 25 mm Black
User & Safety Instructions 2588300 Technaxx TX-176 Monocular 10 25 mm Black
User & Safety Instructions 2588300 Technaxx TX-176 Monocular 10 25 mm Black
User & Safety Instructions 2588300 Technaxx TX-176 Monocular 10 25 mm Black
User & Safety Instructions 2588300 Technaxx TX-176 Monocular 10 25 mm Black
Information
Information 2588300 Technaxx TX-176 Monocular 10 25 mm Black
Information 2588300 Technaxx TX-176 Monocular 10 25 mm Black
Information 2588300 Technaxx TX-176 Monocular 10 25 mm Black
Information 2588300 Technaxx TX-176 Monocular 10 25 mm Black
Information 2588300 Technaxx TX-176 Monocular 10 25 mm Black
Information 2588300 Technaxx TX-176 Monocular 10 25 mm Black
Information 2588300 Technaxx TX-176 Monocular 10 25 mm Black
Information 2588300 Technaxx TX-176 Monocular 10 25 mm Black
Information 2588300 Technaxx TX-176 Monocular 10 25 mm Black
Information 2588300 Technaxx TX-176 Monocular 10 25 mm Black
Warranty Terms
Warranty Terms 2588300 Technaxx TX-176 Monocular 10 25 mm Black
Description
Features
- 10x magnificationField of view 96m to 1000mEyepiece settingBelt holsterCamera strapCleaning cloth
Scope of delivery
- Technaxx 10x25 TX-176 monocular, belt pouch, carrying strap, cleaning cloth, user manual























