• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach Glamour Lorngette 3 x 25 mm Black

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Theater glass with chain 3 x 25, black

  • Robust and lightweight
  • With glossy eye-piece and decorative rings
  • Splashproof
  • Incl. Shoulder strap

Technical specifications

Magnification

3 x

Product type

Lorngette

Lens Ø

25 mm

Type

Amici roof prism

Factory colour

Black

Weight

154 g

Near point

3 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 860859 Eschenbach Glamour Lorngette 3 x 25 mm Black

Information

Information 860859 Eschenbach Glamour Lorngette 3 x 25 mm Black

Description

Countless people visit opera, theater, drama, concert, cabaret or musical every year.
And almost all of them have the same problem: They are not sitting in the front row. In order to be able to get the maximum of impressions and detail enjoyment, the motto is: Only with theater glass!
So that the cards are also worth their money. Black and gold theater glass with chain of hanging cords. Decorative companion for every theater, musical or opera visit. Chain not removable. High-quality and robust materials with glossy eyepiece strips and decorative rings.

This text is machine translated.

Scope of delivery

  • Theater glass
  • Artificial leather case
  • Shoulder chain
  • User manual.