• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach Club M Monocular 6 x 16 mm Black

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monocular Club M6 x 16

  • Especially small and lightweight
  • With handy rubber armouring
  • Magenta full coating

Technical specifications

  • Rectangular Field of vision 140 x 108 m/1000 m
Magnification

6 x

Product type

Monocular

Lens Ø

16 mm

Dim

(L x W x H) 84 x 37 x 26 mm

Type

Amici roof prism

Factory colour

Black

Weight

68 g

Exit pupil

2.7 mm

Twilight factor (max.)

9.8

Material (prisms)

BK-7

Near point

1.5 m

Width

37 mm

Height

26 mm

Length

84 mm

Coating

Magenta full coating

Geometric luminous intensity

7.1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 860815 Eschenbach Club M Monocular 6 x 16 mm Black

Description

For orientation or for detecting display panels offer your help or monoculars visually impaired can also be used in the free time or while traveling. Small and handy, they are suitable for inconspicuous surveillance and detection. Particularly interesting is the small focus. The club M6 x 16 with six times magnification convinces with small dimensions, can easily be fixed single handed gliding focus and gummiarmiertem housing. For detailed and sharp picture quality is ensured by the fully coated Kepler roof prism system. The supplied in black leather case with carry cord. Thanks to only 68 grams weight, the monocular club M6 x 16 is also ideal in the leisure area, be it on trips, in the museum visit or unnoticed observation in nature. Near focus: 1.5 m, field of view 140 x 108 m at 1000 m distance.

This text is machine translated.

Features

  • Magenta full coating
  • BK-7 prisms
  • Rubber-armoured
  • Splashproof
  • Rectangular panoramic field of vision offers a very special viewing experience

Scope of delivery

  • Monocular
  • Belt pouch
  • Wrist strap
  • User manual.