• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach Club M Monocular 8 x 16 mm Black

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monocular Club M8x16

  • Especially small and lightweight
  • With handy rubber armouring
  • Magenta full coating

Technical specifications

  • Rectangular Field of vision 122 x 94 m/1000 m
Magnification

8 x

Product type

Monocular

Lens Ø

16 mm

Dim

(L x W x H) 84 x 37 x 26 mm

Type

Amici roof prism

Factory colour

Black

Weight

68 g

Exit pupil

2 mm

Twilight factor (max.)

11.3

Material (prisms)

BK-7

Near point

1.5 m

Width

37 mm

Height

26 mm

Length

84 mm

Coating

Magenta full coating

Geometric luminous intensity

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 860816 Eschenbach Club M Monocular 8 x 16 mm Black

Description

The sliding focus enables easy one-handed operation. The fully coated optics provides a great viewing experience through a rectangular panoramic field of vision. The focus of only 1.5 meters enables best nahbeobachtung of wildlife at close quarters. Elegant and discreet appearance thanks to black rubber armouring, the club® M also a good grip gives.

This text is machine translated.

Features

  • Magenta full coating
  • BK-7 prisms
  • Rubber-armoured
  • Splashproof
  • Rectangular panoramic field of vision offers a very special viewing experience

Scope of delivery

  • Monocular
  • Belt pouch
  • Wrist strap
  • User manual.