• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik Opera Lorngette 3 x 25 mm Gold, Pearl

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Braun Photo technology Opera Theatre glass

  • Focus: Central focus
  • Prism type: Galilei BK-7

Technical specifications

Magnification

3 x

Product type

Lorngette

Lens Ø

25 mm

Dim

(Ø x H) 25 mm x 40 mm

Type

Binoculars

Factory colour

Gold

Pearl

Weight

140 g

Exit pupil

8.3 mm

Viewing angle

6°

Twilight factor (max.)

8.7

Material (prisms)

BK-7

Near point

3 m

Width

100 mm

Height

40 mm

Length

55 mm

(Ø)

25 mm

FOV (1000 m)

105 m

Coating

yes

Geometric luminous intensity

69.4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347229 Braun Phototechnik Opera Lorngette 3 x 25 mm Gold, Pearl

Description

With the BRAUN binoculars 3 x 25 Opera to be close to your star. Whether it's opera, gala, concert or a stadium visit, our binoculars are the perfect companion for your demanding event evening. Through the 3-fold magnification and the adequate field of view (lens diameter 25 mm) all the details can be seen. With a light weight of 140 g, the BRAUN binoculars 3 x 25 Opera can be used conveniently for a long period of time.

This text is machine translated.

Scope of delivery

  • Braun Photo technology Opera Theatre glass
  • Storage Bags
  • Cleaning cloth
  • Instructions for use