• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach Viva Opera glasses 6 x 15 mm White

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Festival glass Viva

  • Especially small and lightweight
  • Magenta full coating
  • Incl. belt pouch and carrying strap

Technical specifications

Magnification

6 x

Product type

Opera glasses

Lens Ø

15 mm

Dim

(L x W x H) 100 x 98 x 32 mm

Type

Porro prism

Factory colour

White

Weight

158 g

Exit pupil

2.5 mm

Twilight factor (max.)

9.5

Material (prisms)

BK-7

Near point

2 m

Width

98 mm

Height

32 mm

Length

100 mm

Pupillary distance

61 - 72 mm

Back focal length

0 - 10 mm

FOV (1000 m)

153 m

Coating

Magenta full coating

Geometric luminous intensity

6.3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1300437 Eschenbach Viva Opera glasses 6 x 15 mm White

Description

The Viva is a stylish companion for all music and cultural events, especially outdoors. Even if it is not for a place in the first row, one is with this binoculars at least visually front!
High-quality materials help the viva to a particularly elegant appearance and turns the surfaces, dynamic binoculars also an absolutely opera and theater-eye-catcher. Also ideal for sports, young and young at heart. Can easily by hand strap or flat belt pouch for each event can be taken. Thanks to the robust design, it can also be a impulse in the gedrangel or a push from the neighbors wegstecken.

This text is machine translated.

Features

  • Magenta full coating
  • BK-7 prisms
  • Splashproof

Scope of delivery

  • Festival glass
  • Belt pouch
  • Camera strap
  • User manual.