• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik Black 820 Wildlife camera 32 MP Time lapse video, Audio recording Camouflage

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

BRAUN Scouting Cam Black820 Dual Sensor

  • Two CMOS sensors (8MP/2MP) for day and nightVideo resolution up to 4KPhoto resolution up to 32 MP90° detection angle
  • The image shows the 'Dual Camera' symbol with two camera lenses and arrows indicating the function of two cameras.
  • Six symbols with text: 'Waterproof IP66', 'Night Vision', '4K Ultra HD', '32 Megapixel', '2.4" TFT-LCD Display', 'Supports SD Cards'.

Technical specifications

Product type

Wildlife camera

Features

Time lapse video

Audio recording

Video resolution

3840 x 2160 Pixel

Resolution

32 MP

Interfaces (input)

SD

Mini-USB B (USB 2.0)

Sensor resolution

8 MP

Sensor type

CMOS

Supported memory cards

SD

Factory colour

Camouflage

Power supply

Rechargeable battery

Weight

322 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536450 Braun Phototechnik Black 820 Wildlife camera 32 MP Time lapse video, Audio recording Camouflage

Description

The secret observer for day and nightThe Braun Scouting Cam Black820 delivers sharp day and night recordings for hunting ground monitoring and for object protection even in 4K resolution+++ two CMOS sensors (8MP/2MP) for day and night +++ video resolution up to 4K +++ photo resolution up to 32 MP +++ 90° detection angle +++ trigger time 0.35 seconds +++ trigger distance up to 20 m ++ illuminated control panel +++ 2.4‘‘ color display +++ storage on SD card (up to 512GB) +++ Weight only 322 g +++ time-lapse recording +++ integrated microphone and loudspeaker +++Not only foresters and hunters provide game cameras with important insights about their hunting grounds. The Scouting Cams also help landowners with object protection and protect against theft, vandalism or rubbish. Whether it is the stray wild or the creeping burglar, on the videos and photos of the new Scouting Cam Black820 dual sensor by Braun Photo technology all processes can be recorded even in high 4K resolution.The Braun Scouting Cam Black820 dual sensor has two CMOS image sensors: The 8 megapixel sensor (32MP interpolated) specially for high-quality day recordings as well as the 2MP sensor for excellent night recordings. The two sensors not only provide for a brilliant illumination in darkness, but also avoid the so far usual "clicking noise" when changing from day to night, which could scare animals. The recordings can be stored on an SD memory card with up to 512GB. In addition, the new game camera also has a mini USB slot for connection to PC and TV.The exact resolution of the photos and videos can be adjusted like numerous other parameters via the integrated, illuminated control panel and the 2.4" TFT color display. Even the recordings can be viewed comfortably via the colored display. The video resolution can vary from 4K (for 10fps) via 2.7K (20fps) and 1080p (30fps) up to 720p (60fps) or 1080p/720p/VGA (30fps with the night sensor). The image resolution can be changed between 32 to 5MP (8 to 2 MP with night sensor). The Braun Scouting Cam Black820 dual sensor has three different sensitivities of thePIR motion sensors with a detection angle of 90 degrees, a trigger distance of up to 20 meters and a trigger time of about 0.35 seconds.In addition, the Black820 possesses an integrated microphone, a loudspeaker, a password protection, a time-lapse mode, as well as an indication of the date, time, moon phase and temperature. With the help of the continuous recording function, the camera can continue recording even with full memory card by overwriting the oldest files. The continuous recording function can also be deactivated. Thanks to a mounting strap or with the practical holder included in the delivery, the robust and splash-proof (IP66) wild camera can be attached effortlessly at the desired location.The operating temperatures range from -20°C to +60°C. Standby time is approximately eight months. Power is supplied by eight AA batteries or optionally via a 6V 2A power supply.

This text is machine translated.

Features

  • Trigger time 0.35 secondsTrigger distance up to 20 m.Illuminated control panelColour display 6.07 cm (2.4")Storage on SD card (up to 512GB)Weight only 322 gTime-lapse recordingBuilt-in microphone and speaker

Scope of delivery

  • Game camera
  • Mini USB cable
  • Tree holder
  • Fastening strap
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 193.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)