
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG socket
- Type B
PG plug
- Outlets
1
- Cable standard
H05VV 3G 1,5 mm²
- Cable length
3.00 m
- Cable features
Fabric coating
- Factory colour
Black
- Cable use
Current
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2452186 Brennenstuhl 1161830010 Current Cable extension Black 3.00 m Fabric coating
User & Safety Instructions
User & Safety Instructions 2452186 Brennenstuhl 1161830010 Current Cable extension Black 3.00 m Fabric coating
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 44.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































