• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1161830040 Current Cable extension Red, White, Black 5.00 m Fabric coating

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG socket

Type B

PG plug

Outlets

1

Cable standard

H05VV 3G 1,5 mm²

Cable length

5.00 m

Cable features

Fabric coating

Used at

Indoors

Factory colour

Red

White

Black

Cable use

Current

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2452183 Brennenstuhl 1161830040 Current Cable extension Red, White, Black 5.00 m Fabric coating

User & Safety Instructions

User & Safety Instructions 2452183 Brennenstuhl 1161830040 Current Cable extension Red, White, Black 5.00 m Fabric coating

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)