• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1161860 Current Cable extension Red 25 m H05RR-F 3G 1,5 mm² suitable for outdoor use

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Quality rubber extension cable 25m (IP44, H05RR-F 3G1.5, cable for short-term use outdoors)

  • The 25m rubber extension cable (H05RR-F 3G1.5) is ideal for various work in outdoor areas
  • The extension cable can be used outdoors for a short time
  • Thanks to the protection class IP44, the cable is protected against foreign bodies and water spray
  • Extra robust protective contact plug and earthing contact coupler with closing cap
  • The RR cable is suitable for indoor use, for connecting electrical devices such as a vacuum cleaner - Additionally it can be used outdoors for a short time, as long as the activity is carried out
  • Red IP44 rating symbol with a cloud and raindrops, indicating protection against splashing water and limited dust ingress.

Technical specifications

  • CABLE NAME: H05RR-F 3G1.5
  • Cable length 25 m
  • Cable quality rubber
  • With FI switch: No.
  • Connection: Earthing contact plug, earthing contact coupler
  • Protection type (IP) IP44
  • Suitable for outdoor use: Yes
  • Product width (excluding packaging): 25 cm
  • Product weight (excluding packaging): 3.44 kg
  • Product height (excluding packaging): 10 cm
  • Product length (without packaging): 25 cm
Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Type B

PG connector

Cable standard

H05RR-F 3G 1,5 mm²

Cable length

25 m

Cable features

suitable for outdoor use

Used at

Outdoors

IP44

Factory colour

Red

Cable use

Current

Cable design

Round

Weight

3437

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3439015 Brennenstuhl 1161860 Current Cable extension Red 25 m H05RR-F 3G 1,5 mm² suitable for outdoor use

User & Safety Instructions

User & Safety Instructions 3439015 Brennenstuhl 1161860 Current Cable extension Red 25 m H05RR-F 3G 1,5 mm² suitable for outdoor use

Description

The high quality rubber extension cable 25m from Brennenstuhl in color is Ideal for short term use in the open. Thanks to the protection class IP44, it is perfectly protected against foreign bodies and water spray. The robust earthing contact plug and the earthing contact coupler with closing cap ensure a reliable connection. It also has the following features:

* CABLE NAME: H05RR-F 3G1.5
* Cable quality: Rubber
* Protection class IP44

This text is machine translated.

Scope of delivery

  • Brennenstuhl quality rubber extension cable 25m (IP44, H05RR-F 3G1.5, cable for short-term use outdoors) red

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)