• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1167650325 Current CEE outdoor cable extension Blue, Black, Orange, Grey 25 m H07RN-F 3G 2,5 mm²

EAN:
Part number:
Item no:
1/8
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl camping CEE-extension cable with CEE-plug and angle coupling incl. protection contact multi-socket with LED voltage display, 25 m

  • Camping adapter cable with built-in LED voltage display, which shows at a glance whether voltage is present.
  • CEE-Angle coupling 230 V/16 A including ground contact combination socket 230 V with self-closing cover + 230 V/16 A CEE plug.
  • The RN cable is very robust, oil-resistant and particularly suitable for professional use.
  • Cable in signal color orange, helpful to prevent potential pitfalls.
  • Red circular IP44 rating symbol with a cloud and raindrops, indicating splash-resistant protection against water.
  • Brennenstuhl Adventure logo with stylized mountain outline above the word ADVENTURE.
  • German flag with the text 'MADE IN GERMANY' beside it.
  • Red circular label showing 'Ø 2,5 mm²' and a white cable cross-section icon with three conductors, indicating cable size.
  • Red circular sign with a white caravan or travel trailer icon, showing two windows and a wheel.

Technical specifications

  • CEE plug/CEE angle connector
  • Plug system: CEE 16 A 2P+PE (3p) 230 V
  • Plug-in system CEE-socket/ CEE-coupling: CEE 1x 16 A 2P+PE (3p) 230 V
Product type

Current CEE outdoor cable extension

Version

CEE outdoor cable extension

Type A

CEE plug (3-pin, 16 A)

Connector version

straight

Type B

CEE connector (3-pin, 16 A)

Cable standard

H07RN-F 3G 2,5 mm²

Cable length

25 m

Used at

Outdoors

Indoors

IP44

Factory colour

Blue

Black

Orange

Grey

Cable use

Current

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638537 Brennenstuhl 1167650325 Current CEE outdoor cable extension Blue, Black, Orange, Grey 25 m H07RN-F 3G 2,5 mm²

User & Safety Instructions

User & Safety Instructions 3638537 Brennenstuhl 1167650325 Current CEE outdoor cable extension Blue, Black, Orange, Grey 25 m H07RN-F 3G 2,5 mm²

Description

The CEE extension cable from Brennenstuhl possesses a CEE-plug and angle coupling including an earthing contact combination socket. The CEE cable is best suitable for the constant use in the outside area, such as for caravans, mobile homes or while camping. The caravan cable is not only extremely robust, but also convinces by the following features:

· Foreign substance and splash-protected, IP44
· Cable length 25m
· CABLE NAME: H07RN-F 3G2.5
· Cable quality: Rubber neoprene
· Cable color: Orange signal color
· Connection: CEE plug, CEE angle plug incl. ground contact socket
· Plug system: CEE 16A 2P+PE (3p) 230V
· Plug-in system socket/ coupling: 1x CEE 16A 2P+PE (3p) 230V incl. type F (protective contact) socket
· CEE plug and CEE angle coupler with LED voltage display
· Made in Germany

This text is machine translated.

Scope of delivery

  • Camping CEE Extension cable IP44

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)