• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1167650405 Current CEE outdoor cable extension Blue, Grey, Orange 5 m H07RN-F 3G 2,5 mm²

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl CEE 230V camping extension cable with LED voltage indicator (5 m, for constant use outdoors IP44)

  • Camping cable with built-in LED voltage display, which lets you immediately see whether voltage is present.
  • The RN cable is very robust, oil-resistant and particularly suitable for professional use.
  • Cable in signal color orange, helpful to prevent potential pitfalls
  • Red IP44 waterproof rating icon with a cloud and raindrops, indicating protection against splashing water and small objects.
  • Brennenstuhl Adventure logo with mountain outline above bold text, likely branding for outdoor products.
  • Made in Germany text beside the German flag in black, red, and gold horizontal stripes.
  • Red circular cable label showing 'Ø 2,5 mm²' with a white wire-stripping icon, indicating 2.5-square-millimeter cable size.
  • Red circular icon with a white camper trailer, showing two windows and a wheel.

Technical specifications

  • Connection CEE plug/CEE coupling
  • Plug system: CEE 16 A 2P+PE (3p) 230 V
  • Plug-in system CEE-socket/ CEE-coupling: CEE 1x 16 A 2P+PE (3p) 230 V
Product type

Current CEE outdoor cable extension

Version

CEE outdoor cable extension

Type A

CEE plug (3-pin, 16 A)

Connector version

straight

Type B

CEE connector (3-pin, 16 A)

Cable standard

H07RN-F 3G 2,5 mm²

Cable length

5 m

Used at

Outdoors

Indoors

IP44

Factory colour

Blue

Grey

Orange

Cable use

Current

Cable design

Round

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638538 Brennenstuhl 1167650405 Current CEE outdoor cable extension Blue, Grey, Orange 5 m H07RN-F 3G 2,5 mm²

User & Safety Instructions

User & Safety Instructions 3638538 Brennenstuhl 1167650405 Current CEE outdoor cable extension Blue, Grey, Orange 5 m H07RN-F 3G 2,5 mm²

Description

The caravan extension cable from Brennenstuhl in orange with 5m length is the ideal solution for use while camping or everywhere, where a reliable CEE power connection is needed for continuous use in the open. The high-quality special rubber cable is especially robust and, thanks to the protection class IP44, protected against foreign bodies and water spray. Moreover, the CEE-cable also convinces through the following features:

· Cable quality: Rubber neoprene
· CEE plug and coupling with cover flap
· CABLE NAME: H07RN-F 3G2.5
· Plug system: CEE 16A 2P+PE (3p) 230V
· Plug-in system CEE socket/ CEE coupling: 1x CEE 16A 2P+PE (3p) 230V
· CEE plug and CEE coupling with LED voltage display

This text is machine translated.

Scope of delivery

  • CEE cable extension

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)