• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1167650410 Current CEE outdoor cable extension Blue, Grey, Orange 10 m H07RN-F 3G 2,5 mm²

EAN:
Part number:
Item no:
1/7
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl CEE 230V camping extension cable with LED voltage indicator (10 m, for constant use outdoors IP44)

  • Camping cable with built-in LED voltage display, which lets you immediately see whether voltage is present.
  • The RN cable is very robust, oil-resistant and particularly suitable for professional use.
  • Cable in signal color orange, helpful to prevent potential pitfalls.
  • Red IP44 waterproof rating icon with a cloud and raindrops above the text 'IP44'.
  • Brennenstuhl Adventure logo with stylized mountain outline above the word ADVENTURE and the brand name 'brennenstuhl' to the right.
  • German flag colors beside the text 'MADE IN GERMANY' in bold black letters on a white background.
  • Red circular label showing a cable with 2,5 mm² cross-section and the symbol Ø.
  • Red circular icon with a white camper trailer and two windows, centered on a plain background.

Technical specifications

  • Connection CEE plug/CEE coupling
  • Plug system: CEE 16 A 2P+PE (3p) 230 V
  • Plug-in system CEE-socket/ CEE-coupling: CEE 1x 16 A 2P+PE (3p) 230 V
Product type

Current CEE outdoor cable extension

Version

CEE outdoor cable extension

Type A

CEE plug (3-pin, 16 A)

Connector version

straight

Type B

CEE connector (3-pin, 16 A)

Cable standard

H07RN-F 3G 2,5 mm²

Cable length

10 m

Used at

Outdoors

Indoors

IP44

Factory colour

Blue

Grey

Orange

Cable use

Current

Cable design

Round

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638539 Brennenstuhl 1167650410 Current CEE outdoor cable extension Blue, Grey, Orange 10 m H07RN-F 3G 2,5 mm²

User & Safety Instructions

User & Safety Instructions 3638539 Brennenstuhl 1167650410 Current CEE outdoor cable extension Blue, Grey, Orange 10 m H07RN-F 3G 2,5 mm²

Description

The caravan extension cable from Brennenstuhl in orange with 10m length is the ideal solution for use while camping or everywhere, where a reliable CEE power connection is needed for continuous use in the open. The high-quality special rubber cable is especially robust and, thanks to the protection class IP44, protected against foreign bodies and water spray. Moreover, the CEE-cable also convinces through the following features:

· Cable quality: Rubber neoprene
· CEE plug and coupling with cover flap
· CABLE NAME: H07RN-F 3G2.5
· Plug system: CEE 16A 2P+PE (3p) 230V
· Plug-in system CEE socket/ CEE coupling: 1x CEE 16A 2P+PE (3p) 230V
· CEE plug and CEE coupling with LED voltage display

This text is machine translated.

Scope of delivery

  • CEE cable extension

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)