• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1167670205 Current CEE outdoor cable extension Grey, Blue, Orange 2 m H07RN-F 3G 2,5 mm²

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl CEE camping extension cable with 3-way distributor (5m H07RN-F 3G2.5, 3x CEE 230V clutch 16A, protection class IP67, max. 3680W total power)

  • CEE extension cable with 3-way distributor and screw caps.
  • Robust, oil resistant and suitable for outdoor use.
  • Conspicuous cable jacket in orange for high visibility.
  • Red circular cable label showing 'ø', a cable-bundle icon, and '2,5 mm²' in white.
  • Brennenstuhl Adventure logo with stylized mountain outline above bold ADVENTURE text and the Brennenstuhl name.
  • Red circular IP67 rating icon with a cloud and rain symbol, indicating dust-tight protection and water resistance for brief submersion.
  • Red circular icon with a white tent symbol, indicating camping or campsite access.

Technical specifications

  • Connection CEE plug/CEE coupling
  • Plug system: CEE 16 A 2P+PE (3p) 230 V
  • Plug-in system CEE-socket/ CEE-coupling: CEE 3x 16 A 2P+PE (3p) 230 V
Product type

Current CEE outdoor cable extension

Version

CEE outdoor cable extension

Type A

CEE plug (3-pin, 16 A)

Connector version

straight

Type B

CEE connector (3-pin, 16 A)

Cable standard

H07RN-F 3G 2,5 mm²

Cable length

2 m

Used at

Outdoors

Indoors

IP44

Factory colour

Grey

Blue

Orange

Cable use

Current

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638542 Brennenstuhl 1167670205 Current CEE outdoor cable extension Grey, Blue, Orange 2 m H07RN-F 3G 2,5 mm²

User & Safety Instructions

User & Safety Instructions 3638542 Brennenstuhl 1167670205 Current CEE outdoor cable extension Grey, Blue, Orange 2 m H07RN-F 3G 2,5 mm²

Description

The CEE extension cable with 3-way distributor by Brennenstuhl enables the simultaneous operation of up to three devices. It is equipped with a CEE 230V/16A plug and three CEE 230V/16A couplings with screw caps and offers a maximum load capacity of 3680W. The 5m long H07RN-F 3G2.5 RN cable is very robust, oil-resistant and designed for constant outdoor use. It is the ideal choice for camping, market stalls or outdoor events and impresses through the following features:

· Cable length: 5m
· IP67 (dustproof and waterproof)
· Three CEE 230V/16A couplings with screw cap
· Conspicuous cable jacket in orange for high visibility

This text is machine translated.

Scope of delivery

  • CEE extension cable IP67

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)