
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
CEE-extension cable Super-Solid 25 m
- Splash protection
- XYMM-cable
- IP44
Technical specifications
- 5-pole
- Product type
Current Cable extension
- Version
Cable extension
- Type A
CEE plug
- Connector version
straight
- Type B
CEE connector
- Cable standard
XYMM 5G 1,5 mm²
- Cable length
25 m
- Cable features
UV-resistant
- Operating voltage
400 V
- Used at
Outdoors
IP44
- Factory colour
Red
- Cable use
Current
- Cable type
XYMM 5G1.5 mm²
- Nominal voltage (details)
400 V
- Nominal current (details)
16 A
- Weight
5000 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 610675 Brennenstuhl 1168590 Current Cable extension Red 25 m UV-resistant
User & Safety Instructions
User & Safety Instructions 610675 Brennenstuhl 1168590 Current Cable extension Red 25 m UV-resistant
Description
Most sitable for using in inner and outer area and hard construction sites, conditional on abrasion and kink resistant cable. 16 A Connector and coupling.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 136.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































