• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1168650610 Current CEE outdoor cable extension Black, Grey, Blue 10 m H07RN-F 3G 2,5 mm²

EAN:
Part number:
Item no:
1/6
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl CEE 230V camping extension cable (10 m, black, for constant outdoor use IP44)

  • The RN cable is very robust, oil-resistant and particularly suitable for professional use.
  • CEE plug and coupling with cover flap

Technical specifications

  • Connection CEE plug/CEE coupling
  • Plug system: CEE 16 A 2P+PE (3p) 230 V
  • Plug-in system CEE-socket/ CEE-coupling: CEE 1x 16 A 2P+PE (3p) 230 V
Product type

Current CEE outdoor cable extension

Version

CEE outdoor cable extension

Type A

CEE plug (3-pin, 16 A)

Connector version

straight

Type B

CEE connector (3-pin, 16 A)

Cable standard

H07RN-F 3G 2,5 mm²

Cable length

10 m

Used at

Indoors

Outdoors

IP44

Factory colour

Black

Grey

Blue

Cable use

Current

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638546 Brennenstuhl 1168650610 Current CEE outdoor cable extension Black, Grey, Blue 10 m H07RN-F 3G 2,5 mm²

User & Safety Instructions

User & Safety Instructions 3638546 Brennenstuhl 1168650610 Current CEE outdoor cable extension Black, Grey, Blue 10 m H07RN-F 3G 2,5 mm²

Description

The caravan extension cable from Brennenstuhl in black with 10m length is the ideal solution for use while camping or everywhere, where a reliable CEE power connection is needed for continuous use in the open. The high-quality special rubber cable is especially robust and, thanks to the protection class IP44, protected against foreign bodies and water spray. Moreover, the CEE-cable also convinces through the following features:

· Cable quality: Rubber neoprene
· CEE plug and coupling with cover flap
· CABLE NAME: H07RN-F 3G2.5
· Plug system: CEE 16A 2P+PE (3p) 230V
· Plug-in system CEE socket/ CEE coupling: 1x CEE 16A 2P+PE (3p) 230V

This text is machine translated.

Scope of delivery

  • Camping CEE Extension cable IP44

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)